- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RTY090LVNAA-01
Honeywell
RTY090LVNAA-01
HALL-EFFECT ROTARY POSITION SENSORS
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HALL-EFFECT ROTARY POSITION SENSORS
Search Keywords: RTY090LVNAA01
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | RTY090LVNAA-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543704500 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Output Type: | Analog |
| Mechanical Travel: | 90 ° |
| Type: | Rotary |
| Mounting: | Screw |
| Product Type: | Hall Effect |
| Operating Temperature: | -40 to 125 °C |
| Dimension: | 66 x 40.6 x 44 mm |
Frequently Asked Questions
Is RTY090LVNAA-01 RoHS compliant?
Yes, RTY090LVNAA-01 is RoHS compliant.
What is the lead time for RTY090LVNAA-01?
The standard lead time for RTY090LVNAA-01 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
224
Can Ship immediately
MOQ for out of Stock Qty:
13
5 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$267.20
5
$266.53
10
$265.86
13
$265.20
25
$146.02
38
$101.40
50 +
$99.37
Click for Quote
Log in
to unlock special pricing