Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

RTY090HVNBA

Rotary Position Sensor 30V 35MCycles Automotive 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Rotary Position Sensor 30V 35MCycles Automotive 3-Pin
Search Keywords: RTY090HVNBA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: RTY090HVNBA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543704500
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Type: Analog
Mechanical Travel: 90 °
Type: Rotary
Mounting: Screw
Product Type: Hall Effect
Resolution: 12 bit
Operating Temperature: -40 to 125 °C
Dimension: 61 x 40.6 x 44 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTY090HVNBA RoHS compliant?
Yes, RTY090HVNBA is RoHS compliant.
What is the lead time for RTY090HVNBA?
The standard lead time for RTY090HVNBA is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
MOQ for out of Stock Qty:
13
6 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$171.24
5
$156.65
10
$150.20
13
$148.71
25
$147.24
38
$145.78
50 +
$144.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!