- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RTY050HVNAX
Description
+
Rotary Position Sensor 30V 35MCycles Automotive 3-Pin
Search Keywords: RTY050HVNAX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RTY050HVNAX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:N/A
-
Mechanical Travel:50635°
-
Type:Rotary658
-
Mounting:Screw
-
Resolution:12650Bit
-
Operating Temperature:-40 to 125 °C
-
Dimension:55 x 40.6624mmmm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$131.43
5
$123.09
10
$119.50
20
$115.91
50
$111.18
100 +
$107.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT