- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RTP360HVNAA
Honeywell
RTP360HVNAA
Position Sensor - 360 DEG (+/- 180 DEG) - 10-30V Input.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RTP360HVNAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Output Type:Analog
-
Mechanical Travel:360 °
-
Type:Rotary
-
Mounting:Screw
-
Product Type:Hall Effect
-
Operating Temperature:-40 to 125 °C
-
Dimension:56.9 x 43.3 x 33.8 mm