- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RTP350LVEAA
Honeywell
RTP350LVEAA
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Search Keywords: RTP350LVEAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RTP350LVEAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Analog
-
Mechanical Travel:350 °
-
Type:Rotary
-
Mounting:Screw
-
Product Type:Hall Effect
-
Resolution:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:56.9 x 43.3 x 33.8 mm
Frequently Asked Questions
Is RTP350LVEAA RoHS compliant?
Yes, RTP350LVEAA is RoHS compliant.
What is the lead time for RTP350LVEAA?
The standard lead time for RTP350LVEAA is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2
$305.34
5
$304.57
10
$303.81
13
$303.05
25
$166.85
38
$115.87
50 +
$113.56
Click for Quote
Log in
to unlock special pricing