- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RTP350HVEAA
Description
+
Rotary Position Sensor 30V 35MCycles Automotive 3-Pin
Search Keywords: RTP350HVEAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RTP350HVEAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Analog
-
Mechanical Travel:350 °
-
Type:Rotary
-
Mounting:Screw
-
Product Type:Hall Effect
-
Resolution:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:56.9 x 43.3 x 33.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Ships today, if you order in
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$466.19
5
$465.03
10
$463.87
13
$462.70
25
$253.98
38
$172.37
50 +
$168.92
Click for Quote
Log in
to unlock special pricing