- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RTP270LVNAA
Honeywell
RTP270LVNAA
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Search Keywords: RTP270LVNAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RTP270LVNAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Analog
-
Mechanical Travel:270 °
-
Type:Rotary
-
Mounting:Screw
-
Product Type:Hall Effect
-
Resolution:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:56.9 x 43.3 x 33.8 mm
Frequently Asked Questions
Is RTP270LVNAA RoHS compliant?
Yes, RTP270LVNAA is RoHS compliant.
What is the lead time for RTP270LVNAA?
The standard lead time for RTP270LVNAA is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
13
$245.68
25
$135.27
38
$93.94
50 +
$92.06
Click for Quote
Log in
to unlock special pricing