- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RTP270LVEAA
Honeywell
RTP270LVEAA
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Search Keywords: RTP270LVEAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RTP270LVEAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Analog
-
Mechanical Travel:270 °
-
Type:Rotary
-
Mounting:Screw
-
Product Type:Hall Effect
-
Resolution:12 bit
-
Operating Temperature:-40 to 125 °C
-
Dimension:56.9 x 43.3 x 33.8 mm
Frequently Asked Questions
Is RTP270LVEAA RoHS compliant?
Yes, RTP270LVEAA is RoHS compliant.
What is the lead time for RTP270LVEAA?
The standard lead time for RTP270LVEAA is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
MOQ for out of Stock Qty:
13
5 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$177.66
5
$162.52
10
$155.83
13
$154.28
25
$152.76
38
$151.24
50 +
$149.75
Click for Quote
Log in
to unlock special pricing