Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

RTP270HVNAA

Rotary Position Sensor 30V 35MCycles Automotive 3-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rotary Position Sensor 30V 35MCycles Automotive 3-Pin
Search Keywords: RTP270HVNAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    RTP270HVNAA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85437010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Output Type:
    Analog
  • Mechanical Travel:
    270 °
  • Type:
    Rotary
  • Mounting:
    Screw
  • Product Type:
    Hall Effect
  • Resolution:
    12 bit
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    56.9 x 43.3 x 33.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTP270HVNAA RoHS compliant?
Yes, RTP270HVNAA is RoHS compliant.
What is the lead time for RTP270HVNAA?
The standard lead time for RTP270HVNAA is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
Minimum Order Quantity:
2
10 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$104.12
5
$97.63
10
$94.84
25
$91.15
50
$88.36
100 +
$85.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!