Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

RTP180LVEAA

Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Search Keywords: RTP180LVEAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    RTP180LVEAA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85437010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    Analog
  • Mechanical Travel:
    180 °
  • Type:
    Rotary
  • Mounting:
    Screw
  • Product Type:
    Hall Effect
  • Resolution:
    12 bit
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    56.9 x 43.3 x 33.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTP180LVEAA RoHS compliant?
Yes, RTP180LVEAA is RoHS compliant.
What is the lead time for RTP180LVEAA?
The standard lead time for RTP180LVEAA is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
13
$243.33
25
$133.97
38
$93.04
50 +
$91.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!