- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RTP120HVEAA
Honeywell
RTP120HVEAA
Rotary Position Sensor 30V 35MCycles Automotive 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rotary Position Sensor 30V 35MCycles Automotive 3-Pin
Search Keywords: RTP120HVEAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RTP120HVEAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854370009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Analog
-
Mechanical Travel:120 °
-
Type:Rotary
-
Mounting:Screw
-
Product Type:Hall Effect
-
Resolution:12 bit
-
Operating Temperature:-40 to 125 °C
-
Dimension:56.9 x 43.3 x 33.8 mm
Frequently Asked Questions
Is RTP120HVEAA RoHS compliant?
Yes, RTP120HVEAA is RoHS compliant.
What is the lead time for RTP120HVEAA?
The standard lead time for RTP120HVEAA is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$474.42
5
$473.24
10
$472.05
13
$470.87
25
$258.46
38
$175.41
50 +
$171.90
Click for Quote
Log in
to unlock special pricing