- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RTP090LVNAA
Description
+
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Search Keywords: RTP090LVNAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RTP090LVNAA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85437010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Analog
-
Mechanical Travel:90 °
-
Type:Rotary
-
Mounting:Screw
-
Product Type:Hall Effect
-
Resolution:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:56.9 x 43.3 x 33.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
13
$231.79
25
$127.62
38
$88.62
50 +
$86.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments