- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RTP090HVEAA-01
Description
+
Hall-Effect Rotary Position Sensor with External Actuator - 90° (±45°) - 10 to 30V Supply - 0.5Vdc (left), 4.5Vdc (right) Output - Housed Magnet.
Search Keywords: RTP090HVEAA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RTP090HVEAA-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:N/A
-
Mechanical Travel:90635°
-
Type:Rotary658
-
Mounting:N/A
-
Resolution:12650Bit
-
Operating Temperature:-40 to 125 °C
-
Dimension:56.9 x 43.3 x 33.8624mmmm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$179.36
5
$147.74
10
$136.04
13
$135.36
25
$123.51
38
$122.89
50 +
$118.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT