Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

RTP060LVNAA

Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Search Keywords: RTP060LVNAA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: RTP060LVNAA
Unit of Measure: Per Each
RoHS: Yes
HTS: 85437010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Output Type: Analog
Mechanical Travel: 60 °
Type: Rotary
Mounting: Screw
Product Type: Hall Effect
Operating Temperature: -40 to 125 °C
Dimension: 56.9 x 43.3 x 33.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTP060LVNAA RoHS compliant?
Yes, RTP060LVNAA is RoHS compliant.
What is the lead time for RTP060LVNAA?
The standard lead time for RTP060LVNAA is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
MOQ for out of Stock Qty:
7
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$156.38
5
$155.98
7
$155.59
13
$103.11
19
$83.78
25 +
$82.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!