- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RTP060HVEAA
Honeywell
RTP060HVEAA
Rotary Position Sensor 30V 35MCycles Automotive 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rotary Position Sensor 30V 35MCycles Automotive 3-Pin
Search Keywords: RTP060HVEAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RTP060HVEAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Analog
-
Mechanical Travel:60 °
-
Type:Rotary
-
Mounting:Screw
-
Product Type:Hall Effect
-
Resolution:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:56.9 x 43.3 x 33.8 mm
Frequently Asked Questions
Is RTP060HVEAA RoHS compliant?
Yes, RTP060HVEAA is RoHS compliant.
What is the lead time for RTP060HVEAA?
The standard lead time for RTP060HVEAA is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
6 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$474.38
5
$473.19
10
$472.01
13
$470.83
25
$258.44
38
$175.39
50 +
$171.88
Click for Quote
Log in
to unlock special pricing