help desk software
Image is representational - see mfr. specs

RTP050LVEAA

Honeywell

Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Search Keywords: RTP050LVEAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    RTP050LVEAA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543704500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    Analog
  • Mechanical Travel:
    50 °
  • Type:
    Rotary
  • Mounting:
    Screw
  • Product Type:
    Hall Effect
  • Resolution:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    56.9 x 43.3 x 33.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks can ship 12/31/25
Backorder
Price (USD)
Qty
Unit Price
13
$215.77
25
$118.80
38
$82.50
50 +
$80.85
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments