- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- RSCMRRM005NGSE3
Description
+
Board Mount Pressure Sensor 0inH2O to 5inH2O Gage 8-Pin SMD Module
Search Keywords: RSCMRRM005NGSE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RSCMRRM005NGSE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Surface Mount
-
Accuracy:±0.1 %
-
Device Pressure Type:Gage1408
-
Operating Pressure Range:01420inH2O to 51420inH2O
-
Media:Air1416,Gas1416
-
Output Voltage:N/A
-
Response Time:N/A
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.93 x 6.161409mmmm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$117.84
5
$95.12
10
$92.17
25
$89.35
50
$88.46
100
$87.60
250 +
$87.16
Click for Quote
Log in
to unlock special pricing