- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- RSCMJNE100PGSE3
Description
+
Board Mount Pressure Sensor 0psi to 100psi Gage 8-Pin SMD Module
Search Keywords: RSCMJNE100PGSE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RSCMJNE100PGSE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Surface Mount
-
Accuracy:±0.1 %
-
Device Pressure Type:Gage1408
-
Operating Pressure Range:01420psi to 1001420psi
-
Media:Air1416,Gas1416
-
Output Voltage:N/A
-
Response Time:N/A
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:16.66 x 6.511409mmmm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$274.14
50
$144.69
75
$99.50
100 +
$97.51
Click for Quote
Log in
to unlock special pricing