- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- RSCMJJM005NDSE3
Description
+
Pressure Sensor -5inH2O to 5inH2O Differential 8-Pin SMD Module
Search Keywords: RSCMJJM005NDSE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RSCMJJM005NDSE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:902620000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Surface Mount
-
Accuracy:±0.1 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-5 to 5 inH2O
-
Media:Air,Gas
-
Output Voltage:N/A
-
Response Time:N/A
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:7.58 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$266.87
50
$140.85
75
$96.86
100 +
$94.93
Click for Quote
Log in
to unlock special pricing