- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- RSCDRRM2.5MDSE3
Description
+
Pressure Sensor -0.0025bar to 0.0025bar Differential 8-Pin DIP Module
Search Keywords: RSCDRRM25MDSE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RSCDRRM2.5MDSE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Accuracy:±0.35 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-0.0025 to 0.0025 bar
-
Media:Air
-
Output Voltage:N/A
-
Response Time:N/A
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.93 x 6.16 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
30 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$104.15
5
$100.12
10
$97.98
20
$96.01
50
$94.79
100 +
$94.20
Click for Quote
Log in
to unlock special pricing