Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

RSCDRRI002NDSE3

Pressure Sensor -2inH2O to 2inH2O Differential 8-Pin DIP Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor -2inH2O to 2inH2O Differential 8-Pin DIP Module
Search Keywords: RSCDRRI002NDSE3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: RSCDRRI002NDSE3
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Accuracy: ±0.1 %
Device Pressure Type: Differential
Operating Pressure Range: 2 to o2 inH2O
Media: Air,Gas
Typical Operating Supply Voltage: 3.3 V
Operating Temperature: -20 to 85 °C
Dimension: 12.93 x 6.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RSCDRRI002NDSE3 RoHS compliant?
Yes, RSCDRRI002NDSE3 is RoHS compliant.
What is the lead time for RSCDRRI002NDSE3?
The standard lead time for RSCDRRI002NDSE3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$106.23
5
$102.85
10
$101.39
20
$99.93
50
$98.00
100 +
$96.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!