- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- RSCDLNE001BASE3
Description
+
Pressure Sensor 0bar to 1bar Absolute 8-Pin DIP Module
Search Keywords: RSCDLNE001BASE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RSCDLNE001BASE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Accuracy:±0.1 %
-
Device Pressure Type:Absolute1408
-
Operating Pressure Range:01420bar to 11420bar
-
Media:Air1416,Gas1416
-
Output Voltage:N/A
-
Response Time:N/A
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 13.751409mmmm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$303.37
50
$160.11
75
$110.11
100 +
$107.91
Click for Quote
Log in
to unlock special pricing