- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- RDS-DIN3-PA-D1
Honeywell
RDS-DIN3-PA-D1
Proximity Sensor NPN/PNP 18V to 30VDC 16-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RDS-DIN3-PA-D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:DIN Rail
-
Dimension:104.27 x 45.01 x 75.01 mm
-
IP Rating:N/A
-
This product is discontinued, but still in stock.