- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- RDS-DIN1-PA-D1
Description
+
Proximity Sensor NO PNP 18V to 30V 8-Pin
Product Highlights:
- DIN Rail mountable for ease of installation in equipment bungalows
- Built in test switch
- Available in current sink or current source, with or without time delay
- Short circuit protection
- Surge immunity
- Reverse polarity protection
- Radiated electric field immunity
- LED output indicator
Search Keywords: RDSDIN1PAD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RDS-DIN1-PA-D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:N/A
-
Mounting:DIN Rail
-
Output Type:PNP
-
Dimension:97.03 x 74.9 x 22.6 mm
-
Operating Temperature:-40 to 70 °C
-
Switching Mode:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
40 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
5
$5,600.83
10
$2,860.64
15
$1,947.24
20 +
$1,908.30
Click for Quote
Log in
to unlock special pricing