- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- RDS-DIN1-NA-D1
Description
+
Proximity Sensor NO NPN 18V to 30VDC 8-Pin
Product Highlights:
- DIN Rail mountable for ease of installation in equipment bungalows
- Built in test switch
- Available in current sink or current source, with or without time delay
- Short circuit protection
- Surge immunity
- Reverse polarity protection
- Radiated electric field immunity
- LED output indicator
Search Keywords: RDSDIN1NAD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RDS-DIN1-NA-D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:N/A
-
Mounting:DIN Rail
-
Output Type:NPN
-
Dimension:97.03 x 74.9 x 22.6 mm
-
Response Frequency:N/A
-
Operating Temperature:-40 to 70 °C
-
Terminal Type:N/A
-
Typical Operating Supply Voltage:24 V
-
Switching Mode:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
40 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
5
$6,720.70
10
$3,432.62
15
$2,336.59
20 +
$2,289.86
Click for Quote
Log in
to unlock special pricing