Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

RDS80004-H

Proximity Sensor 3.5cm 10V to 30VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Proximity Sensor 3.5cm 10V to 30VDC
Search Keywords: RDS80004H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: RDS80004-H
Unit of Measure: Per Each
RoHS: Yes
HTS: 854370009
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Sensing Distance: 35 mm
Mounting: Screw
Response Frequency: 400 Hz
Operating Temperature: -40 to 80 °C
Typical Operating Supply Voltage: 12,15,18,24 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RDS80004-H discontinued?
Yes, RDS80004-H from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RDS80004-H RoHS compliant?
Yes, RDS80004-H is RoHS compliant.
What is the lead time for RDS80004-H?
The standard lead time for RDS80004-H is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4,004.40
3
$3,931.93
5 +
$3,922.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!