- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- RDI-H-RBR
Description
+
Switch Safety Interlock Key 24VAC 24VDC Screw Mount Connector 55000Cycles
Search Keywords: RDIHRBR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RDI-H-RBR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:83014019
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Door Interlock
-
Actuator Style:Key
-
Pole Throw Configuration:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Connector
-
Operating Temperature:4 to 38 °C
-
IP Rating:N/A
-
Dimension:N/A
-
Switch Configuration:N/A
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
2
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$2,307.07
2
$2,301.30
3
$1,619.43
4
$1,252.93
5 +
$1,227.87
Click for Quote
Log in
to unlock special pricing