- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- RDI-H-LP
Honeywell
RDI-H-LP
Switch Safety Interlock Key 24VAC 24VDC Screw Mount Connector 55000Cycles
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RDI-H-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8301406060
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Type:Door Interlock
-
Actuator Style:Key
-
Pole Throw Configuration:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Connector
-
Operating Temperature:4 to 38 °C
-
IP Rating:N/A
-
Dimension:N/A
-
Switch Configuration:N/A
-
Body Orientation:Right Angle