Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

RDI-H-L

Switch Safety Interlock Key 24VAC 24VDC Screw Mount Connector 55000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Safety Interlock Key 24VAC 24VDC Screw Mount Connector 55000Cycles
Search Keywords: RDIHL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: RDI-H-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8301406060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Door Interlock
Actuator Style: Key
Terminal Type: Connector
Operating Temperature: 4 to 38 °C
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RDI-H-L RoHS compliant?
Yes, RDI-H-L is RoHS compliant.
What is the lead time for RDI-H-L?
The standard lead time for RDI-H-L is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 1/7/27
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$843.90
3
$841.79
5 +
$835.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!