- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- RDI2LBS1
Description
+
Switch Safety Interlock Key 24VAC 24VDC Connector 55000Cycles Screw Mount
Search Keywords: RDI2LBS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RDI2LBS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Door Interlock
-
Actuator Style:Key
-
Pole Throw Configuration:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Connector
-
Operating Temperature:4 to 38 °C
-
IP Rating:N/A
-
Dimension:N/A
-
Switch Configuration:N/A
-
Body Orientation:Right Angle
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT