- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RA30NASD250A
Honeywell
RA30NASD250A
Res Wirewound POT 25 Ohm 10% 4W 1(Elec)/1(Mech)Turn 6.35mm (42.07 X 42.86 X 66.68mm) Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RA30NASD250A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:US
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:4 W
-
Resistance Value:25 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:42.07 x 42.86 x 66.68 mm
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.