Honeywell Authorized Distributor

RA30NASD151A

Res Wirewound POT 150 Ohm 10% 4W 1(Elec)/1(Mech)Turn 6.35mm (42.07 X 42.86 X 66.68mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Wirewound POT 150 Ohm 10% 4W 1(Elec)/1(Mech)Turn 6.35mm (42.07 X 42.86 X 66.68mm) Solder Lug Panel Mount
Search Keywords: RA30NASD151A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: RA30NASD151A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 4 W
Resistance Value: 150 Ohm
Tolerance: 10 %
Dimension: 42.07 x 42.86 x 66.68 mm
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RA30NASD151A discontinued?
Yes, RA30NASD151A from Honeywell is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RA30NASD151A RoHS compliant?
Yes, RA30NASD151A is RoHS compliant.
What is the lead time for RA30NASD151A?
The standard lead time for RA30NASD151A is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$85.4295
5
$78.9844
10
$75.4478
25
$72.2143
50
$69.2466
100
$68.2079
300 +
$64.8077
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!