- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RA20NASD201A
Honeywell
RA20NASD201A
Res Wirewound POT 200 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (37.31 X 28.58 X 38.89mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound POT 200 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (37.31 X 28.58 X 38.89mm) Solder Lug Panel Mount
Search Keywords: RA20NASD201A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RA20NASD201A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:200 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:37.31 x 28.58 x 38.89 mm
-
Operating Temperature:-55 to 105 °C
-
Number of Elements:1
Frequently Asked Questions
Is RA20NASD201A RoHS compliant?
Yes, RA20NASD201A is RoHS compliant.
What is the lead time for RA20NASD201A?
The standard lead time for RA20NASD201A is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$177.55
10
$128.45
25 +
$116.88
Click for Quote
Log in
to unlock special pricing