- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RA20LASD103A
Honeywell
RA20LASD103A
Res Wirewound POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (37.31 X 28.58 X 38.89mm) Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RA20LASD103A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:37.31 x 28.58 x 38.89 mm
-
Operating Temperature:-55 to 105 °C