- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RA20LASB153A
Honeywell
RA20LASB153A
Res Wirewound POT 15K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.96 X 28.58 X 38.89mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RA20LASB153A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:15 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:30.96 x 28.58 x 38.89 mm
-
Operating Temperature:-55 to 105 °C
-
Switch Option:No
-
Number of Elements:1
-
This product is discontinued, but still in stock.