- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- PX3AN1BS025BSCHX
Honeywell
PX3AN1BS025BSCHX
Industrial Pressure Sensor 0bar to 25bar Sealed Gage 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:PX3AN1BS025BSCHX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Media:Air7150
-
Output Voltage:N/A
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:50 x 25.39 x 227141mmmm
-
Device Pressure Type:Sealed Gage7140
-
Operating Pressure Range:07154bar to 257154bar
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:9,12,15,18,24 V
-
Response Time:2(Max) ms
-
Electrical Termination:Metri-Pack7142
-
Port Size:1/4-18 NPT7161
-
Port Type:N/A
-
This product is discontinued, but still in stock.