- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- PX3AG1BH025BSAAX
Description
+
Industrial Pressure Sensor 0.5V to 4.5V 0bar to 25bar Sealed Gage
Search Keywords: PX3AG1BH025BSAAX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:PX3AG1BH025BSAAX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Media:Air,Liquid
-
Output Voltage:0.5 to 4.5 V
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:25.39 x 22 x 47.1mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 25 bar
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:5 V
-
Response Time:2 ms
-
Electrical Termination:Connector
-
Port Size:G 1/4
-
Port Type:Male
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$356.39
5
$355.50
10
$354.61
15
$353.73
30
$186.69
45
$128.39
60 +
$125.82
Click for Quote
Log in
to unlock special pricing