- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- PX2EG1XX750PSAAX
Description
+
Industrial Pressure Sensor 0psi to 750psi Sealed Gage 3-Pin
Search Keywords: PX2EG1XX750PSAAX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:PX2EG1XX750PSAAX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026202000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Liquid
-
Output Voltage:0.5 to 4.5 V
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:25.39 x 22 x 71.2 mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 750 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:5 V
-
Response Time:2 ms
-
Electrical Termination:Wire Leads
-
Port Size:G 1/4
-
Port Type:Male
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$114.80
5
$104.26
10
$99.33
20
$92.08
50
$87.87
100 +
$82.38
Click for Quote
Log in
to unlock special pricing