- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- PX2AN2XX050PAAAX
Description
+
Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/8-27 NPT Port, 50 psi Pressure Range, Absolute Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output
Search Keywords: PX2AN2XX050PAAAX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:PX2AN2XX050PAAAX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Liquid
-
Output Voltage:0.5 to 4.5 V
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:25.39 x 22 x 61 mm
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 50 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:5 V
-
Response Time:2 ms
-
Electrical Termination:Connector
-
Port Size:1/8-27 NPT
-
Port Type:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$144.49
3
$137.61
12
$131.36
28
$125.65
84 +
$120.41
Click for Quote
Log in
to unlock special pricing