Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

PBN3D441-R1

Industrial Pressure Sensor 10inH2O to 28inH2O Gage 3-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Industrial Pressure Sensor 10inH2O to 28inH2O Gage 3-Pin
Search Keywords: PBN3D441R1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    PBN3D441-R1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Media:
    N/A
  • Output Voltage:
    N/A
  • Mounting:
    Screw
  • Operating Temperature:
    -40 to 96 °C
  • Dimension:
    29.56 mm
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    10 to 28 inH2O
  • Accuracy:
    N/A
  • Typical Operating Supply Voltage:
    N/A
  • Response Time:
    N/A
  • Electrical Termination:
    N/A
  • Port Size:
    N/A
  • Port Type:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PBN3D441-R1 discontinued?
Yes, PBN3D441-R1 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PBN3D441-R1 RoHS compliant?
Yes, PBN3D441-R1 is RoHS compliant.
What is the lead time for PBN3D441-R1?
The standard lead time for PBN3D441-R1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$83.15
5
$79.94
10
$78.78
20
$76.66
50
$75.68
100 +
$75.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!