- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- PBN1B332D
Description
+
Pressure Sensor 0psi to 0.072psi Differential/Gage/Vacuum
Search Keywords: PBN1B332D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:PBN1B332D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air
-
Output Voltage:N/A
-
Mounting:N/A
-
Operating Temperature:-40 to 96 °C
-
Dimension:25.4 x 25.4 x 13.96 mm
-
Device Pressure Type:Differential,Gage,Vacuum
-
Operating Pressure Range:0 to 0.072 psi
-
Accuracy:N/A
-
Typical Operating Supply Voltage:N/A
-
Response Time:N/A
-
Electrical Termination:N/A
-
Port Size:N/A
-
Port Type:Female
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$2.23
25
$2.18
50
$2.14
100
$2.09
500
$2.05
1,000 +
$2.01
Click for Quote
Log in
to unlock special pricing