- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- OP-AR50
Honeywell
OP-AR50
Switch Limit N.O./N.C. SPDT Manual Palm Button Conduit 0.5A 250VDC 11N Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Manual Palm Button Conduit 0.5A 250VDC 11N Linear Screw Mount
Product Highlights:
- Cast aluminum housing
- UL, CSA
- Mounts from four sides
- Cover seal, captive cover screws
- Momentary contact
- Grounding screw
- Wide choice of actuators
Search Keywords: OPAR50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:OP-AR50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Manual Palm Button
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11 N
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is OP-AR50 RoHS compliant?
Yes, OP-AR50 is RoHS compliant.
What is the lead time for OP-AR50?
The standard lead time for OP-AR50 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
28 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$811.56
3
$807.60
5 +
$792.23
Click for Quote
Log in
to unlock special pricing