- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- OP-AR30
Honeywell
OP-AR30
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 15A 480VAC 250VDC 1/4HP 11.12N Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Grounding screw
- Wide choice of actuators
- Cast aluminum housing
- UL, CSA
- Mounts from four sides
- Cover seal, captive cover screws
- Momentary contact
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | OP-AR30 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365009 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Side Rotary with Roller Lever |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 11.12 N |
| Maximum Current Rating: | 15@480VAC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 3, 4, 13 |
| Body Orientation: | Right Angle |