Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

OP-AR20

The OP-AR20 is an enclosed, single-pole double-throw (SPDT) rotary switch featuring a corrosion-resistant steel shaft.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The OP-AR20 is an enclosed, single-pole double-throw (SPDT) rotary switch featuring a corrosion-resistant steel shaft.
Product Highlights:
  • Cast aluminum housing
  • UL, CSA
  • Mounts from four sides
  • Cover seal, captive cover screws
  • Momentary contact
  • Grounding screw
  • Wide choice of actuators
Search Keywords: OPAR20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    OP-AR20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Type:
    Enclosed
  • Actuator Style:
    Side Rotary
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    N/A
  • Dimension:
    92.96 x 83.34 x 64.77 mm
  • Maximum Current Rating:
    15@480VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 3, 4, 13
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OP-AR20 RoHS compliant?
Yes, OP-AR20 is RoHS compliant.
What is the lead time for OP-AR20?
The standard lead time for OP-AR20 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks can ship 3/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$763.55
5
$485.08
8
$320.02
10 +
$313.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!