Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

NSCSSNN150PDUNV

TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Ma ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Manifold Mount Inner Diameter Seal, 150 psi Differential, 1.8-12V Supply, Liquid Media On Port P1, No Special Options
Search Keywords: NSCSSNN150PDUNV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: NSCSSNN150PDUNV
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Differential
Operating Pressure Range: 0 to 150 psi
Media: Air,Gas,Liquid
Output Voltage: 0 to 259 mV
Typical Operating Supply Voltage: 5 V
Operating Temperature: -40 to 85 °C
Dimension: 12.57 x 5.1 x 13.11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NSCSSNN150PDUNV RoHS compliant?
Yes, NSCSSNN150PDUNV is RoHS compliant.
What is the lead time for NSCSSNN150PDUNV?
The standard lead time for NSCSSNN150PDUNV is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 447
Can Ship immediately
MOQ for out of Stock Qty:
25
37 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.98
5
$55.28
10
$50.80
25
$47.55
50
$43.84
75
$43.73
100 +
$43.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!