- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NSCSSNN100PAUNV
Description
+
TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Manifold Mount Inner Diameter Seal, 100 psi Absolute, 1.8-12V Supply, Liquid Media On Port P1, No Special Options
Search Keywords: NSCSSNN100PAUNV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NSCSSNN100PAUNV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 100 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 63 mV
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.57 x 5.1 x 13.11 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
4
$125.86
5
$125.54
10
$125.23
25
$124.92
50
$66.14
75
$46.54
100 +
$45.60
Click for Quote
Log in
to unlock special pricing