Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

NSCSSNN030PDUNV

The NSCSSNN030PDUNV is an uncompensated and unamplified differential pressure sensor in a SIP package, featuring a ±30 psi pre ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The NSCSSNN030PDUNV is an uncompensated and unamplified differential pressure sensor in a SIP package, featuring a ±30 psi pressure range and a manifold mount with an inner diameter seal.
Search Keywords: NSCSSNN030PDUNV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: NSCSSNN030PDUNV
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Differential
Operating Pressure Range: -30 to 30 psi
Media: Air,Gas,Liquid
Output Voltage: 0 to 207 mV
Typical Operating Supply Voltage: 5 V
Operating Temperature: -40 to 85 °C
Dimension: 12.57 x 5.1 x 13.11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NSCSSNN030PDUNV RoHS compliant?
Yes, NSCSSNN030PDUNV is RoHS compliant.
What is the lead time for NSCSSNN030PDUNV?
The standard lead time for NSCSSNN030PDUNV is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 182
Ships today, if you order in
MOQ for out of Stock Qty:
25
24 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$67.02
5
$55.59
10
$51.01
25
$46.18
50
$45.16
75
$45.05
100 +
$44.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!