Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

NSCSSNN030PAUNV

TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Ma ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Manifold Mount Inner Diameter Seal, 30 psi Absolute, 1.8-12V Supply, Liquid Media On Port P1, No Special Options
Search Keywords: NSCSSNN030PAUNV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: NSCSSNN030PAUNV
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Absolute
Operating Pressure Range: 0 to 30 psi
Media: Air,Gas,Liquid
Output Voltage: 0 to 74 mV
Typical Operating Supply Voltage: 5 V
Operating Temperature: -40 to 85 °C
Dimension: 12.57 x 5.1 x 13.11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NSCSSNN030PAUNV RoHS compliant?
Yes, NSCSSNN030PAUNV is RoHS compliant.
What is the lead time for NSCSSNN030PAUNV?
The standard lead time for NSCSSNN030PAUNV is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Ships today, if you order in
MOQ for out of Stock Qty:
25
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$107.73
5
$73.41
10
$67.84
25
$61.65
50
$52.39
75
$52.26
100 +
$52.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!