Available Replacements
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

NSCSMNN150PDUNV

TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Ma ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Manifold Mount Outer Diameter Seal, 150 psi Differential, 1.8-12V Supply, Liquid Media On Port P1, No Special Options
Search Keywords: NSCSMNN150PDUNV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: NSCSMNN150PDUNV
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026202000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Differential
Operating Pressure Range: 0 to 150 psi
Media: Air,Gas,Liquid
Output Voltage: 0 to 259 mV
Typical Operating Supply Voltage: 5 V
Operating Temperature: -40 to 85 °C
Dimension: 5.36 x 15.24 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces NSCSMNN150PDUNV?
The recommended replacement for NSCSMNN150PDUNV is XPX150D from Honeywell, available from OnlineComponents.com.
Is NSCSMNN150PDUNV RoHS compliant?
Yes, NSCSMNN150PDUNV is RoHS compliant.
What is the lead time for NSCSMNN150PDUNV?
The standard lead time for NSCSMNN150PDUNV is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks can ship 1/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$110.16
50
$58.32
75
$41.04
100 +
$40.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!