- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NSCSHHN100PDUNV
Description
+
TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Fastener Mount Dual Radial Barbed Ports, Same Side, 100 psi Differential, 1.8-12V Supply, Liquid Media On Port P1, No Special Options
Search Keywords: NSCSHHN100PDUNV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:NSCSHHN100PDUNV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-100 to 100 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 173 mV
-
Response Time:N/A
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:29.62 x 10.58 x 28.96 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Can Ship immediately
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$52.86
5
$50.83
10
$48.31
25
$46.00
50
$44.99
100
$44.71
250 +
$44.60
Click for Quote
Log in
to unlock special pricing